74AHC1G4215GWH | |
---|---|
DigiKey Part Number | 1727-8633-2-ND - Tape & Reel (TR) 1727-8633-1-ND - Cut Tape (CT) 1727-8633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G4215GWH |
Description | IC DIVIDER BY 2 15-BIT 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 15 Bit Negative Edge 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G4215GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 15 | |
Reset | - | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.93600 | ¥39.36 |
25 | ¥3.67600 | ¥91.90 |
100 | ¥2.94140 | ¥294.14 |
250 | ¥2.73160 | ¥682.90 |
500 | ¥2.31132 | ¥1,155.66 |
1,000 | ¥1.78594 | ¥1,785.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54702 | ¥4,641.06 |
6,000 | ¥1.44721 | ¥8,683.26 |
15,000 | ¥1.34740 | ¥20,211.00 |
30,000 | ¥1.27754 | ¥38,326.20 |