CSE184L | |
---|---|
DigiKey Part Number | 237-2082-ND |
Manufacturer | |
Manufacturer Product Number | CSE184L |
Description | CURR SENSE XFMR 1A T/H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A Current Sense Transformer 50Hz ~ 400Hz 125mOhm Primary, 23Ohm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSE184L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 1 A | |
ET (Volt-Time) | - | |
Current Ratio | - | |
DC Resistance (DCR) | 125mOhm Primary, 23Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" L x 0.945" W (21.50mm x 24.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.69000 | ¥27.69 |
10 | ¥22.41300 | ¥224.13 |
25 | ¥18.12200 | ¥453.05 |
50 | ¥16.97840 | ¥848.92 |
100 | ¥16.21530 | ¥1,621.53 |
250 | ¥15.73892 | ¥3,934.73 |
500 | ¥15.26184 | ¥7,630.92 |
1,000 | ¥14.78495 | ¥14,784.95 |
5,000 | ¥13.59258 | ¥67,962.90 |