74LVC1G175GV-Q100H | |
---|---|
DigiKey Part Number | 74LVC1G175GV-Q100H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GV-Q100H |
Description | IC FF D-TYPE SNGL 1BIT 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76611 | ¥2,298.33 |
6,000 | ¥0.72354 | ¥4,341.24 |
15,000 | ¥0.65970 | ¥9,895.50 |
30,000 | ¥0.61714 | ¥18,514.20 |
75,000 | ¥0.55330 | ¥41,497.50 |
150,000 | ¥0.54287 | ¥81,430.50 |