1PS79SB10,115

DigiKey Part Number
1727-4780-2-ND - Tape & Reel (TR)
1727-4780-1-ND - Cut Tape (CT)
1727-4780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB10,115
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB10,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.64200¥16.42
100¥0.79960¥79.96
500¥0.66696¥333.48
1,000¥0.46344¥463.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40168¥1,205.04
6,000¥0.37259¥2,235.54
9,000¥0.30897¥2,780.73
30,000¥0.30352¥9,105.60
75,000¥0.27263¥20,447.25
150,000¥0.23628¥35,442.00
Manufacturers Standard Package