1PS79SB10,115 | |
---|---|
DigiKey Part Number | 1727-4780-2-ND - Tape & Reel (TR) 1727-4780-1-ND - Cut Tape (CT) 1727-4780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB10,115 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥0.79960 | ¥79.96 |
500 | ¥0.66696 | ¥333.48 |
1,000 | ¥0.46344 | ¥463.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40168 | ¥1,205.04 |
6,000 | ¥0.37259 | ¥2,235.54 |
9,000 | ¥0.30897 | ¥2,780.73 |
30,000 | ¥0.30352 | ¥9,105.60 |
75,000 | ¥0.27263 | ¥20,447.25 |
150,000 | ¥0.23628 | ¥35,442.00 |