SMLVN6RGBFU1 | |
---|---|
DigiKey Part Number | 846-SMLVN6RGBFU1TR-ND - Tape & Reel (TR) 846-SMLVN6RGBFU1CT-ND - Cut Tape (CT) 846-SMLVN6RGBFU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLVN6RGBFU1 |
Description | LED RGB 3528 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.10mm L x 2.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥10.62700 | ¥106.27 |
100 | ¥7.86280 | ¥786.28 |
500 | ¥7.22536 | ¥3,612.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.95026 | ¥5,950.26 |
2,000 | ¥5.65276 | ¥11,305.52 |
5,000 | ¥5.52525 | ¥27,626.25 |
10,000 | ¥5.39773 | ¥53,977.30 |