TL3301BF160QJ | |
---|---|
DigiKey Part Number | EG6037TR-ND - Tape & Reel (TR) EG6037CT-ND - Cut Tape (CT) EG6037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301BF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301BF160QJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.99000 | ¥99.75 |
100 | ¥3.45140 | ¥345.14 |
250 | ¥3.14468 | ¥786.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥2.91462 | ¥1,748.77 |
1,200 | ¥2.60778 | ¥3,129.34 |
3,000 | ¥2.46976 | ¥7,409.28 |
6,000 | ¥2.28567 | ¥13,714.02 |
15,000 | ¥2.13226 | ¥31,983.90 |