QBLP655R-IB | |
---|---|
DigiKey Part Number | 1516-QBLP655R-IBTR-ND - Tape & Reel (TR) 1516-QBLP655R-IBCT-ND - Cut Tape (CT) 1516-QBLP655R-IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IB |
Description | LED BLUE CLR 1205 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37040 | ¥137.04 |
500 | ¥0.94788 | ¥473.94 |
1,000 | ¥0.78993 | ¥789.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71093 | ¥2,132.79 |
6,000 | ¥0.67144 | ¥4,028.64 |
15,000 | ¥0.61220 | ¥9,183.00 |
30,000 | ¥0.57270 | ¥17,181.00 |
75,000 | ¥0.52530 | ¥39,397.50 |
150,000 | ¥0.50358 | ¥75,537.00 |