IN-S124ARB | |
---|---|
DigiKey Part Number | 1830-1117-2-ND - Tape & Reel (TR) 1830-1117-1-ND - Cut Tape (CT) 1830-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124ARB |
Description | LED BLUE CLR 1204 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.14430 | ¥114.43 |
500 | ¥1.03374 | ¥516.87 |
1,000 | ¥0.84919 | ¥849.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73842 | ¥2,215.26 |
6,000 | ¥0.66457 | ¥3,987.42 |
15,000 | ¥0.59073 | ¥8,860.95 |
30,000 | ¥0.55381 | ¥16,614.30 |
75,000 | ¥0.49843 | ¥37,382.25 |
150,000 | ¥0.47997 | ¥71,995.50 |