IN-S124ARUW | |
---|---|
DigiKey Part Number | 1830-1119-2-ND - Tape & Reel (TR) 1830-1119-1-ND - Cut Tape (CT) 1830-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124ARUW |
Description | LED WHITE CLR 1204 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-S124ARUW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.14200 | ¥21.42 |
100 | ¥1.42990 | ¥142.99 |
500 | ¥0.98920 | ¥494.60 |
1,000 | ¥0.82428 | ¥824.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74184 | ¥2,225.52 |
6,000 | ¥0.70064 | ¥4,203.84 |
15,000 | ¥0.63882 | ¥9,582.30 |
30,000 | ¥0.59760 | ¥17,928.00 |
75,000 | ¥0.54814 | ¥41,110.50 |
150,000 | ¥0.52548 | ¥78,822.00 |