PEC11R-4115K-S0018 | |
---|---|
DigiKey Part Number | PEC11R-4115K-S0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4115K-S0018 |
Description | ROTARY ENCODER MECHANICAL 18PPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4115K-S0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 18 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥19.37400 | ¥193.74 |
25 | ¥17.36960 | ¥434.24 |
75 | ¥16.69973 | ¥1,252.48 |
150 | ¥16.03213 | ¥2,404.82 |
300 | ¥15.36423 | ¥4,609.27 |
450 | ¥12.69213 | ¥5,711.46 |
975 | ¥12.02412 | ¥11,723.52 |
4,950 | ¥10.02014 | ¥49,599.69 |