SQJ500AEP-T1_GE3 | |
---|---|
DigiKey Part Number | SQJ500AEP-T1_GE3TR-ND - Tape & Reel (TR) SQJ500AEP-T1_GE3CT-ND - Cut Tape (CT) SQJ500AEP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ500AEP-T1_GE3 |
Description | MOSFET N/P-CH 40V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 48W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SQJ500AEP-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850pF @ 20V | |
Power - Max | 48W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.40200 | ¥104.02 |
100 | ¥8.08990 | ¥808.99 |
500 | ¥6.85732 | ¥3,428.66 |
1,000 | ¥5.58603 | ¥5,586.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25854 | ¥15,775.62 |
6,000 | ¥5.00815 | ¥30,048.90 |
9,000 | ¥4.77700 | ¥42,993.00 |