NHD-5.0-HDMI-N-RSXP | |
---|---|
DigiKey Part Number | 757-NHD-5.0-HDMI-N-RSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-5.0-HDMI-N-RSXP |
Description | LCD DISPLAY TFT 5" PREM HDMI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black TFT - Color HDMI 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-5.0-HDMI-N-RSXP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.00mm W x 65.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | HDMI | |
Controller Type | TFP401A | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,023.89000 | ¥1,023.89 |