DLC0500ACP18HF-C-1 | |
---|---|
DigiKey Part Number | 3190-DLC0500ACP18HF-C-1-ND |
Manufacturer | |
Manufacturer Product Number | DLC0500ACP18HF-C-1 |
Description | HDMI 5" IPS RASPBERRY PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.00mm W x 65.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.53000 | ¥883.53 |
10 | ¥826.42000 | ¥8,264.20 |
100 | ¥757.30540 | ¥75,730.54 |