DLC0283BDP04DF-4 | |
---|---|
DigiKey Part Number | 3190-DLC0283BDP04DF-4-ND |
Manufacturer | |
Manufacturer Product Number | DLC0283BDP04DF-4 |
Description | 2.83" IPS TFT 240X320 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CPU, RGB 2.83" (71.88mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLC Display Co.,Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.83" (71.88mm) | |
Viewing Area | 46.20mm W x 63.88mm H | |
Backlight | LED | |
Dot Pixels | 240 x 320 | |
Interface | CPU, RGB | |
Controller Type | ILI9341V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.07000 | ¥265.07 |
10 | ¥207.52300 | ¥2,075.23 |
100 | ¥181.27230 | ¥18,127.23 |
500 | ¥166.27054 | ¥83,135.27 |