1937 | |
---|---|
DigiKey Part Number | 1528-2014-ND |
Manufacturer | |
Manufacturer Product Number | 1937 |
Description | SPY CAMERA FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | CSI (15 pin) | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.98000 | ¥327.98 |