NHD-1.69-160128UGC3 | |
---|---|
DigiKey Part Number | NHD-1.69-160128UGC3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.69-160128UGC3 |
Description | DISPLAY FULL COLOR OLED 1.69" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) OLED - Passive Matrix Parallel/Serial 1.7" (42.93mm) 160 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 35.00mm W x 28.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 128 | |
Interface | Parallel/Serial | |
Controller Type | SEPS525 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | 0.14mm W x 0.19mm H | |
Dot Pitch | 0.21mm W x 0.21mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.69000 | ¥279.69 |
5 | ¥262.90800 | ¥1,314.54 |
10 | ¥246.12700 | ¥2,461.27 |
50 | ¥232.14440 | ¥11,607.22 |
100 | ¥220.95600 | ¥22,095.60 |
250 | ¥209.76820 | ¥52,442.05 |