NSA0345E-26M | |
---|---|
DigiKey Part Number | 644-NSA0345E-26MTR-ND - Tape & Reel (TR) 644-NSA0345E-26MCT-ND - Cut Tape (CT) 644-NSA0345E-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSA0345E-26M |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | NSA0345E-26M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥15.40200 | ¥154.02 |
50 | ¥15.04040 | ¥752.02 |
100 | ¥12.89270 | ¥1,289.27 |
500 | ¥12.53424 | ¥6,267.12 |
1,000 | ¥10.56462 | ¥10,564.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.02746 | ¥30,082.38 |
6,000 | ¥9.66933 | ¥58,015.98 |