TZKTADSANF-26.000000 | |
---|---|
DigiKey Part Number | 1664-1662-2-ND - Tape & Reel (TR) 1664-1662-1-ND - Cut Tape (CT) 1664-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZKTADSANF-26.000000 |
Description | OSC TCXO 26.0000MHZ 1.8V CLP SW |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥22.39200 | ¥223.92 |
50 | ¥21.32780 | ¥1,066.39 |
100 | ¥18.66190 | ¥1,866.19 |
500 | ¥18.12902 | ¥9,064.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.46295 | ¥15,462.95 |
3,000 | ¥14.39653 | ¥43,189.59 |
5,000 | ¥13.86332 | ¥69,316.60 |