KT1612A26000AAW18TBL | |
---|---|
DigiKey Part Number | 478-KT1612A26000AAW18TBLTR-ND - Tape & Reel (TR) 478-KT1612A26000AAW18TBLCT-ND - Cut Tape (CT) 478-KT1612A26000AAW18TBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KT1612A26000AAW18TBL |
Description | 1.65X 1.25X0.55MM SIZE 26MHZ, +/ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Amplitude Control | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥10.35400 | ¥103.54 |
50 | ¥10.11300 | ¥505.65 |
100 | ¥8.66870 | ¥866.87 |
500 | ¥8.42794 | ¥4,213.97 |
1,000 | ¥7.10353 | ¥7,103.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.84459 | ¥23,378.36 |