MYMGK00504ERSR | |
---|---|
DigiKey Part Number | 811-3891-2-ND - Tape & Reel (TR) 811-3891-1-ND - Cut Tape (CT) 811-3891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK00504ERSR |
Description | DC DC CONVERTER 0.7-5V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5V 4A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 23-SMD Module | |
Size / Dimension | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
5 | ¥52.74000 | ¥263.70 |
10 | ¥51.97600 | ¥519.76 |
25 | ¥50.44440 | ¥1,261.11 |
50 | ¥48.91560 | ¥2,445.78 |
100 | ¥47.38700 | ¥4,738.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥45.85833 | ¥18,343.33 |
800 | ¥42.80110 | ¥34,240.88 |