0.7 ~ 5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,592 In Stock | 1 : ¥56.16000 Cut Tape (CT) 400 : ¥48.15933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.7 ~ 5V | - | - | - | 6A | - | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 23-SMD Module | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | Module | Enable, Active High | - | - | |||
258 In Stock | 1 : ¥53.53000 Cut Tape (CT) 400 : ¥45.85833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.7 ~ 5V | - | - | - | 4A | 20 W | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 96% | Surface Mount | 23-SMD Module | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | Module | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 100 : ¥49.76460 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 8V | 15V | 0.7 ~ 5V | - | - | - | 4A | 20 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C (With Derating) | 96% | Surface Mount | 23-SMD Module | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥52.24560 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 8V | 14V | 0.7 ~ 5V | - | - | - | 6A | 30 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 95% | Surface Mount | 23-SMD Module | 0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm) | - | - | - | - |