DMS-20PC-1-RL-C | |
---|---|
DigiKey Part Number | 811-1004-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-1-RL-C |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-1-RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.67000 | ¥451.67 |
5 | ¥427.11800 | ¥2,135.59 |
10 | ¥407.48900 | ¥4,074.89 |
25 | ¥373.12160 | ¥9,328.04 |
50 | ¥343.66500 | ¥17,183.25 |
100 | ¥333.67280 | ¥33,367.28 |