DMS-20PC-0/5-24RL-C | |
---|---|
DigiKey Part Number | 811-1083-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-0/5-24RL-C |
Description | PROCESS METER 0-5VDC LED PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-0/5-24RL-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 5VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 4.75 ~ 40VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.037 lb (16.78 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.87000 | ¥765.87 |
10 | ¥736.42600 | ¥7,364.26 |
25 | ¥711.87160 | ¥17,796.79 |
50 | ¥687.32340 | ¥34,366.17 |
100 | ¥643.14080 | ¥64,314.08 |