DMS-20PC-0-DCM-B-C | |
---|---|
DigiKey Part Number | 811-1061-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-0-DCM-B-C |
Description | VOLTMTR 4.5-19.99VDC LED PNL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Blue Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-0-DCM-B-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 4.5 ~ 19.99VDC | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.36000 | ¥579.36 |
5 | ¥525.30800 | ¥2,626.54 |
10 | ¥481.12600 | ¥4,811.26 |
25 | ¥446.76280 | ¥11,169.07 |
50 | ¥427.93080 | ¥21,396.54 |