DMS-20LCD-1-5-C | |
---|---|
DigiKey Part Number | 811-1015-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-1-5-C |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20LCD-1-5-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.20000 | ¥314.20 |
5 | ¥299.48000 | ¥1,497.40 |
10 | ¥284.74800 | ¥2,847.48 |
25 | ¥260.20200 | ¥6,505.05 |
50 | ¥240.56400 | ¥12,028.20 |
100 | ¥235.65540 | ¥23,565.54 |