DMS-20LCD-0-9-C | |
---|---|
DigiKey Part Number | 811-1018-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20LCD-0-9-C |
Description | VOLTMETER 200MVDC LCD PANEL MT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20LCD-0-9-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 9VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.025 lb (11.34 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.57000 | ¥294.57 |
5 | ¥279.84400 | ¥1,399.22 |
10 | ¥265.11000 | ¥2,651.10 |
25 | ¥245.47440 | ¥6,136.86 |
50 | ¥225.83480 | ¥11,291.74 |
100 | ¥220.92710 | ¥22,092.71 |