DMS-BZL3-C | |
---|---|
DigiKey Part Number | 811-2672-ND |
Manufacturer | |
Manufacturer Product Number | DMS-BZL3-C |
Description | BEZEL DMS-20 SERIES RECT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Bezel Rectangular 46.38mm x 32.51mm Outside Dim |
Datasheet | Datasheet |
EDA/CAD Models | DMS-BZL3-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bezel | |
For Use With/Related Products | DMS-20 Series | |
Specifications | Rectangular 46.38mm x 32.51mm Outside Dim | |
Includes | Bezel, Hardware | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.27000 | ¥39.27 |
25 | ¥34.36360 | ¥859.09 |