DMS-20PC-3-DCM-C | |
---|---|
DigiKey Part Number | 811-1065-ND |
Manufacturer | |
Manufacturer Product Number | DMS-20PC-3-DCM-C |
Description | VOLTMETER 2-11VDC LED PANEL MT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-20PC-3-DCM-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 2 ~ 11VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.95000 | ¥490.95 |
5 | ¥466.39400 | ¥2,331.97 |
10 | ¥441.85100 | ¥4,418.51 |
25 | ¥407.48360 | ¥10,187.09 |
50 | ¥373.12000 | ¥18,656.00 |
100 | ¥368.21060 | ¥36,821.06 |