BU-P3452 | |
---|---|
DigiKey Part Number | 314-1153-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3452 |
Description | CONN DBL TIP PLUG STACK SLDR BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Plug, Double, Stackable Connector Standard Tip Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | Shorting Bar | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -50°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥56.40100 | ¥564.01 |
100 | ¥53.75700 | ¥5,375.70 |
500 | ¥51.99548 | ¥25,997.74 |
1,000 | ¥49.35086 | ¥49,350.86 |