1456KH3WHBU | |
---|---|
DigiKey Part Number | HM3109-ND |
Manufacturer | |
Manufacturer Product Number | 1456KH3WHBU |
Description | CONSOLE ALUM 10.18"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 10.180" L x 8.610" W (258.57mm x 218.69mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456KH3WHBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 8.610" W (258.57mm x 218.69mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 87.7in² (566cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.74000 | ¥374.74 |
10 | ¥327.93400 | ¥3,279.34 |
100 | ¥311.53920 | ¥31,153.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/368/544/1456KH3BKBU_tmb.jpg)