BU-P4773-0 | |
---|---|
DigiKey Part Number | 314-1683-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4773-0 |
Description | CONN TIP JACK WIRE WRAP BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Wire Wrap Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥35.22800 | ¥352.28 |
100 | ¥33.58060 | ¥3,358.06 |
500 | ¥32.47980 | ¥16,239.90 |
1,000 | ¥30.82798 | ¥30,827.98 |