BU-P3542-2 | |
---|---|
DigiKey Part Number | 314-1207-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3542-2 |
Description | CONN TIP JACK TURRET RED 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Turret Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Brass, Gold Plating | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.38000 | ¥340.38 |
10 | ¥293.95200 | ¥2,939.52 |
100 | ¥280.17350 | ¥28,017.35 |