BU-P72922-0 | |
---|---|
DigiKey Part Number | 314-1550-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72922-0 |
Description | CONN TIP JACK QUICK CONNECT BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Quick Connect Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Quick Connect | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥22.98700 | ¥229.87 |
100 | ¥21.90620 | ¥2,190.62 |
500 | ¥21.18802 | ¥10,594.01 |
1,000 | ¥20.11082 | ¥20,110.82 |