BPA-1592 | |
---|---|
DigiKey Part Number | 377-1049-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1592 |
Description | CHASS BOT PLATE ALUM 7 X 7 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 6.812" L x 6.812" W x 0.156" H (173.05mm x 173.05mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 6.812" L x 6.812" W x 0.156" H (173.05mm x 173.05mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.01000 | ¥68.01 |
10 | ¥56.53300 | ¥565.33 |
100 | ¥52.60130 | ¥5,260.13 |