BK-112 | |
---|---|
DigiKey Part Number | 61-BK-112-ND |
Manufacturer | |
Manufacturer Product Number | BK-112 |
Description | BATT CONTACT SOLID COIN 20MM SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) Coin, 20.0mm Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.038" (0.96mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥1.44570 | ¥144.57 |
1,000 | ¥1.16752 | ¥1,167.52 |
5,000 | ¥0.99503 | ¥4,975.15 |