BK-120 | |
---|---|
DigiKey Part Number | 61-BK-120-ND |
Manufacturer | |
Manufacturer Product Number | BK-120 |
Description | BATTERY CONTACT SOLID SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Positive) Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Positive) | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.070" (1.78mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥1.26510 | ¥126.51 |
1,000 | ¥1.02155 | ¥1,021.55 |
5,000 | ¥0.87065 | ¥4,353.25 |