B0505XT-1WR3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 298
Unit Price: ¥25.53000
Datasheet

Similar


GAPTEC Electronic
In Stock: 400
Unit Price: ¥28.16000
Datasheet

Similar


TDK-Lambda
In Stock: 25
Unit Price: ¥127.33000
Datasheet

Similar


Recom Power
In Stock: 19,767
Unit Price: ¥31.03000
Datasheet

Similar


Recom Power
In Stock: 943
Unit Price: ¥38.42000
Datasheet

Similar


Traco Power
In Stock: 845
Unit Price: ¥45.73000
Datasheet

Similar


Traco Power
In Stock: 1,574
Unit Price: ¥45.97000
Datasheet

B0505XT-1WR3-TR

DigiKey Part Number
2725-B0505XT-1WR3-TR-ND - Tape & Reel (TR)
2725-B0505XT-1WR3-CT-ND - Cut Tape (CT)
2725-B0505XT-1WR3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0505XT-1WR3-TR
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
B0505XT-1WR3-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-