1T8A1_0505S1.5UP | |
---|---|
DigiKey Part Number | 3182-1T8A1_0505S1.5UPCT-ND - Cut Tape (CT) 3182-1T8A1_0505S1.5UPDKR-ND - Digi-Reel® 3182-1T8A1_0505S1.5UPTR-ND |
Manufacturer | |
Manufacturer Product Number | 1T8A1_0505S1.5UP |
Description | DC-DC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
5 | ¥25.17200 | ¥125.86 |
10 | ¥24.81000 | ¥248.10 |
25 | ¥24.08080 | ¥602.02 |
50 | ¥23.35040 | ¥1,167.52 |
100 | ¥22.62050 | ¥2,262.05 |
250 | ¥21.89064 | ¥5,472.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.43124 | ¥10,215.62 |