TES 1-0511 | |
---|---|
DigiKey Part Number | 1951-2743-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0511 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥44.40700 | ¥444.07 |
25 | ¥43.09800 | ¥1,077.45 |
50 | ¥41.79120 | ¥2,089.56 |
100 | ¥40.48500 | ¥4,048.50 |
250 | ¥39.17916 | ¥9,794.79 |
500 | ¥36.56730 | ¥18,283.65 |