TES 1-1211

DigiKey Part Number
1951-2694-ND
Manufacturer
Manufacturer Product Number
TES 1-1211
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TES 1-1211 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.60000¥54.60
10¥53.00200¥530.02
25¥51.44280¥1,286.07
50¥49.88440¥2,494.22
100¥48.32540¥4,832.54
250¥46.76632¥11,691.58
500¥43.64858¥21,824.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.