MP4420GJ-P | |
---|---|
DigiKey Part Number | 1589-MP4420GJ-PTR-ND - Tape & Reel (TR) 1589-MP4420GJ-PCT-ND - Cut Tape (CT) 1589-MP4420GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4420GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.84320 | ¥471.08 |
100 | ¥16.33090 | ¥1,633.09 |
250 | ¥15.49356 | ¥3,873.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.90216 | ¥6,951.08 |
1,000 | ¥11.72475 | ¥11,724.75 |
2,500 | ¥11.13850 | ¥27,846.25 |
5,000 | ¥10.71977 | ¥53,598.85 |