SS-651010-A-NF | |
---|---|
DigiKey Part Number | 380-1029-ND |
Manufacturer | |
Manufacturer Product Number | SS-651010-A-NF |
Description | CONN MOD JACK 10P10C VERT UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-651010-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.83700 | ¥108.37 |
35 | ¥10.37200 | ¥363.02 |
70 | ¥10.14229 | ¥709.96 |
105 | ¥9.68095 | ¥1,016.50 |
280 | ¥8.75925 | ¥2,452.59 |
525 | ¥8.06768 | ¥4,235.53 |
1,015 | ¥6.91524 | ¥7,018.97 |
2,520 | ¥6.45417 | ¥16,264.51 |