MP4420GJ-Z | |
---|---|
DigiKey Part Number | 1589-MP4420GJ-ZTR-ND - Tape & Reel (TR) 1589-MP4420GJ-ZCT-ND - Cut Tape (CT) 1589-MP4420GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4420GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥18.46120 | ¥461.53 |
100 | ¥15.72810 | ¥1,572.81 |
250 | ¥14.76832 | ¥3,692.08 |
500 | ¥12.92218 | ¥6,461.09 |
1,000 | ¥10.70703 | ¥10,707.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.13881 | ¥27,416.43 |