MP2312GQ-P | |
---|---|
DigiKey Part Number | MP2312GQ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2312GQ-P |
Description | IC REG BUCK ADJ 2.1A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 2.1A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.82320 | ¥6,911.60 |
1,000 | ¥11.45351 | ¥11,453.51 |
2,500 | ¥10.66362 | ¥26,659.05 |
5,000 | ¥10.26867 | ¥51,343.35 |