2.1A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.94004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | - | 1 | 1.8V | 5.5V | - | - | 2.1A | 2.5MHz | Yes | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.15x1.74) | ||
0 In Stock | 5,000 : ¥8.30019 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 24V | 0.604V | 5.5V | 2.1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
0 In Stock Check Lead Time | 3,000 : ¥8.50749 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | - | 1 | 1.8V | 5.5V | - | - | 2.1A | 2.5MHz | Yes | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.15x1.74) | ||
0 In Stock Check Lead Time | 3,000 : ¥8.50749 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | - | 1 | 1.8V | 5.5V | - | - | 2.1A | 2.5MHz | Yes | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.15x1.74) | ||
0 In Stock Check Lead Time | 3,000 : ¥8.50749 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2.1A | 2.5MHz | Yes | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.15x1.74) | ||
0 In Stock | 500 : ¥13.34996 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 24V | 0.604V | 5.5V | 2.1A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
25 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.94004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | - | 1 | 1.8V | 5.5V | - | - | 2.1A | 2.5MHz | Yes | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.15x1.74) | ||
0 In Stock 1,750 Factory Check Lead Time | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.94004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 2.1A | 2.5MHz | Yes | - | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (2.15x1.74) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 39V | 1.2V | 9V | 2.1A | 200kHz ~ 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP Exposed Pad | 48-HQFP (7x7) |