ISL91127II2AZ-T7A | |
---|---|
DigiKey Part Number | ISL91127II2AZ-T7ATR-ND - Tape & Reel (TR) ISL91127II2AZ-T7ACT-ND - Cut Tape (CT) ISL91127II2AZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91127II2AZ-T7A |
Description | IC REG BUCK-BST 2.1A 20WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive 1 Output 2.1A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2.15x1.74) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥19.79900 | ¥197.99 |
25 | ¥18.67560 | ¥466.89 |
100 | ¥15.91090 | ¥1,591.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.94004 | ¥3,735.01 |
500 | ¥13.07250 | ¥6,536.25 |
1,250 | ¥10.83150 | ¥13,539.38 |
2,500 | ¥10.08452 | ¥25,211.30 |
6,250 | ¥9.71103 | ¥60,693.94 |