MPL-AL5050-100 | |
---|---|
DigiKey Part Number | 1589-MPL-AL5050-100TR-ND - Tape & Reel (TR) 1589-MPL-AL5050-100CT-ND - Cut Tape (CT) 1589-MPL-AL5050-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL5050-100 |
Description | FIXED IND 10UH 4.8A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 4.8 A 37mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.05200 | ¥120.52 |
25 | ¥11.10640 | ¥277.66 |
50 | ¥9.92560 | ¥496.28 |
100 | ¥8.27140 | ¥827.14 |
250 | ¥8.03476 | ¥2,008.69 |
500 | ¥7.56222 | ¥3,781.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.08955 | ¥10,634.33 |
3,000 | ¥6.85327 | ¥20,559.81 |
7,500 | ¥6.61694 | ¥49,627.05 |
10,500 | ¥6.28609 | ¥66,003.94 |