Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 34 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Shield Type | Foil | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Spool Size | 200.0' (61.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.42000 | ¥7.42 |
3 | ¥6.85333 | ¥20.56 |
5 | ¥6.61400 | ¥33.07 |
7 | ¥6.46143 | ¥45.23 |
10 | ¥6.30200 | ¥63.02 |
25 | ¥5.91000 | ¥147.75 |
50 | ¥5.60440 | ¥280.22 |
100 | ¥5.36300 | ¥536.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/529/481/1000680046_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/529/481/1000680046_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/529/481/1000680046_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/529/481/1000680046_tmb.jpg)