Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 34 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Shield Type | Foil | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | - | |
Usage | - | |
Features | Drain Wire | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Operating Temperature | -20°C ~ 105°C | |
Spool Size | 200.0' (61.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.60000 | ¥7.60 |
3 | ¥7.00333 | ¥21.01 |
5 | ¥6.75800 | ¥33.79 |
7 | ¥6.60143 | ¥46.21 |
10 | ¥6.44500 | ¥64.45 |
25 | ¥6.04240 | ¥151.06 |
50 | ¥5.73120 | ¥286.56 |
100 | ¥5.48370 | ¥548.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/509/912/1000680079_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/509/912/1000680079_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/509/912/1000680079_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/509/912/1000680079_tmb.jpg)